45F25KE by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45F25KE

Ohmite

Res Wirewound 25K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

PRICING per each  AVAILABILITY real time   
1-24 :$1.74
25-99 :$1.66
100-249 :$1.57
250-999 :$1.49
1,000-4,999 :$1.34
5,000-9,999 :$1.19
10,000-24,999 :$0.90
25,000 + :$0.81
507 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ohmite
Part No: 45F25KE
RoHS: Yes
Family: 40
Tolerance: 1 %
Resistance Value: 25 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 5 W
Operating Temperature: N/A
Dimension: 23.8 x 8.7 mm
Customers Who Bought 45F25KE Also Bought
DESCRIPTION
Res Wirewound 25K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
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
HTS: 8533210080
COO: MX
ECCN: EAR99
DID YOU KNOW?