45F1K8E by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45F1K8E

Ohmite

Res Wirewound 1.8K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

PRICING per each  AVAILABILITY real time   
1-24 :$0.870
25-99 :$0.830
100-249 :$0.790
250-999 :$0.750
1,000-4,999 :$0.670
5,000-9,999 :$0.590
10,000-24,999 :$0.443
25,000 + :$0.405
47 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ohmite
Part No: 45F1K8E
RoHS: Yes
Family: 40
Tolerance: 1 %
Resistance Value: 1.8 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 5 W
Operating Temperature: N/A
Dimension: 23.8 x 8.7 mm
Customers Who Bought 45F1K8E Also Bought
DESCRIPTION
Res Wirewound 1.8K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
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
HTS: 8533210080
COO: MX
ECCN: EAR99
DID YOU KNOW?