42J30RE by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

42J30RE

Ohmite

Res Wirewound 30 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL

PRICING per each  AVAILABILITY real time   
1-24 :$1.09
25-99 :$1.04
100-249 :$0.99
250-999 :$0.94
1,000-4,999 :$0.84
5,000-9,999 :$0.75
10,000-24,999 :$0.56
25,000 + :$0.51
48 can ship today
In our stock 
200 can ship 6/5/17
Available Factory Stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ohmite
Part No: 42J30RE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Family: 40
Tolerance: 5 %
Resistance Value: 30 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 2 W
Operating Temperature: N/A
Dimension: 10.3 x 5.6 mm
Customers Who Bought 42J30RE Also Bought
DESCRIPTION
Res Wirewound 30 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
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
HTS: 8533210080
COO: MX
ECCN: EAR99
DID YOU KNOW?