41F1K1E OHMITE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
41F1K1E by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

41F1K1E

Ohmite

Res Wirewound 1.1K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.08
25-99 :$1.98
100-249 :$1.60
250-999 :$1.52
1,000-4,999 :$1.37
5,000-9,999 :$1.22
10,000-24,999 :$0.91
25,000 + :$0.82
175 Ships 10/23/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Ohmite
Part No: 41F1K1E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Family: 40
Tolerance: 1 %
Resistance Value: 1.1 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 1 W
Operating Temperature: N/A
Dimension: 11.1 x 3.2 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
41F1K1
41F1K1
In Stock:  25
Customers Who Bought 41F1K1E Also Bought
DESCRIPTION
Res Wirewound 1.1K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
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
HTS: 8533210080
COO: MX
ECCN: EAR99