3768 OHMITE | Resistor Fixed Single-Other Mounting
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3768 by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3768

Ohmite

Res Wirewound 39 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

PRICING per each  AVAILABILITY Updated Today   
1 + :$5.50
26 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ohmite
Part No: 3768
RoHS: No
Package/Case: N/A
Family: 270
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 39 Ohm
Packaging: N/A
Termination Style: Radial Lug
Temperature Coefficient: ±260 ppm/°C
Terminal Pitch: N/A
Mounting: Bolt-On
Case Size: N/R
Power Rating: 12 W
Technology: Wirewound
Operating Temperature: N/A
Dimension: 44.4 x 7.94 mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Vitreous Enamel
ALTERNATIVE PRODUCTS
Recommended Replacement
L12J39R
L12J39R
In Stock:  0

Customers Who Bought 3768 Also Bought