- Home ›
- Alle producten›
- Sensoren en meetomzetters ›
- Sensoren ›
- Halleffectsensoren ›
- GS100101
ZF Electronic Systems
GS100101
Hall Effect Sensor 20mA 9V/12V/15V/18V 4-Pin
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Sense Motion of Ferrous Geartooth Targets
- Near-Zero Speed Sensing Capability
- Immune from Hostile Environments
- Not Subject to Rotational Orientation
- High-Speed Capability
- Sinking (Open Collector) Output
- Reverse Battery Protection to -24Vdc
- Wide Operating and Storage Temperature Range
- M12 Integral Connector Meets IEC60947 - 5 - 2
- Meet all IEC (International Electrotechnical Commission) Requirements for Heavy Industrial Environments, Assuring Immunity from:
- Electrostatic Discharge
- Electrical Transients
- Radiated Electric Field
- Conducted Energy
- Magnetic Field Energy
- Electrostatic Discharge
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | ZF Electronic Systems |
| Onderdeelnr.: | GS100101 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8543704000 |
| COO: | MX |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
50 |
| Magnetic Type: | Unipolar |
| Maximum Output Current: | 20 mA |
| Mounting: | Screw |
| Output Type: | Sink |
| Output Driver: | NPN |
| Product Type: | Digital |
| Dimension: | 65.5mm x 12mm dia |
| Typical Operating Supply Voltage: | 5 to 24 V |
| Termination Type: | Connector |
| Operating Temperature: | -40 to 125 °C |