- Home ›
- Alle producten›
- SR4M4040
TE Connectivity / Schrack Brand
SR4M4040
SR4M4040
Bekijk gegevensblad Accessoires Meld mij
RoHS-conform
Tube Verpakking
Conformiteitscertificaat
Beschrijving
+
SR4M4040
Zoekwoorden: SR4M4040
SPECIFICATIES
+
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:TE Connectivity / Schrack Brand
-
Onderdeelnr.:SR4M4040
-
Alias/ook bekend als:2-1415054-1
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:8536694010
-
ECCN:EAR99
-
Standaardverpakking leverancier:
10 -
Contact Material:AgSnO2
-
Product Length:1.575 in, 40 mm
-
Coil Current:.02 A
-
Coil Resistance:2000 Ω
-
Product Width:.512 in, 13 mm
-
Contact Arrangement:3 Form A (NO) + 1 Form B (NC)
-
Product Weight:30 g, 1.058 oz
-
Product Height:.65 in, 16.5 mm
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Coil Magnetic System:Monostable, DC
-
Coil Power Rating Class:600 – 800 mW
-
Coil Voltage Rating:40 VDC
-
Contact Current Class:5 – 10 A
-
Contact Current Rating (Max):8 A
-
Contact Limiting Breaking Current:8 A
-
Contact Limiting Continuous Current:8 A
-
Contact Limiting Making Current:8 A
-
Contact Limiting Short-Time Current:8 A
-
Contact Number of Poles:4
-
Contact Special Features:Force Guided Contacts
-
Contact Switching Load (Min):10mA @ 5V
-
Contact Switching Voltage (Max):400 VAC
-
Contact Voltage Rating:250 VAC
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Environmental Ambient Temperature Class:-25 – 70 °C
-
Environmental Category of Protection:RTIII
-
Height Class (Mechanical):16 – 20 mm
-
Insulation Clearance Class:8 mm
-
Insulation Creepage Class:8 mm
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Length Class (Mechanical):35 – 40 mm
-
Packaging Method:Box & Tube , Tube
-
Width Class (Mechanical):12 – 16 mm
-
Coil Power Rating DC:800 mW
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Power Relay Type:Force-Guided
-
Relay Mounting Type:Printed Circuit Board
Productgidsen
+
Veelgestelde vragen
Is SR4M4040 RoHS-conform?
Ja, SR4M4040 is RoHS-conform.
Wat is de levertijd voor SR4M4040?
De standaard levertijd voor SR4M4040 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Op voorraad: 0
MOQ voor niet-voorraadhoeveelheid:
63
9 Weken
kan verzenden
11-16-26
Prijs (USD)
Aantal
Prijs per eenheid
63
$48.90
125
$26.10
188
$18.32
250 +
$17.95
Klik voor offerte
Inloggen
om speciale prijzen te ontgrendelen