- Home ›
- Alle producten›
- 767061-4
TE Connectivity / AMP Brand
767061-4
MICT,RECPT,152,ASSY,093,PDNI
Bekijk gegevensblad Accessoires Meld mij
Niet RoHS-conform
Tube Verpakking
Conformiteitscertificaat
Beschrijving
+
MICT,RECPT,152,ASSY,093,PDNI
Productkenmerken:
- Connector
- Receptacle
- Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
- Number of Positions = 152
- Vertical Mount Angle
Zoekwoorden: 7670614
SPECIFICATIES
+
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:TE Connectivity / AMP Brand
-
Onderdeelnr.:767061-4
-
Meeteenheid:Per Stuk
-
RoHS:Nee
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Standaardverpakking leverancier:
8 -
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment Type:Locating Posts
-
Sealable:No
-
PCB Mount Alignment:With
-
Packaging Quantity:8
-
Stackable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.025 in, .64 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Circuit Application:Signal
-
Number of Power Positions:4
-
Differential Signaling:Yes
-
Connector Length:2.498 in, 63.45 mm
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Mating Retention:With
-
Contact Shape & Form:Dual Beam
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:152
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Entry Location:Bottom
-
Impedance:50 Ω
-
Number of Columns:76
-
Number of Signal Positions:152
-
Contact Layout:Inline
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Type:Socket
-
Connector Mounting Type:Board Mount
-
Insulation Resistance:2 MΩ
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):11.5 A
-
UL Rating:Listed
-
Data Rate:10 Gb/s
-
Board-to-Board Configuration:Parallel
-
Connector Width:.272 in, 6.9 mm
-
Contact Mating Area Plating Material Thickness:5 µin, .12 µm
-
Connector System:Board-to-Board
-
Stack Height:.9 in, 10.92 mm, 17.96 mm, 18.75 mm, 2.5 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:With
-
Mating Alignment:Without
-
Housing Material:Liquid crystal polymer(LCP)
-
Operating Voltage:30 VAC, 4 VDC
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
-
Contact Underplating Material:Nickel
-
Connector Height:.24 in, 6.1 mm
-
Approved Standards:CSA 1195944 , UL E28476
Tools/3D-modellen
+
Productgidsen
+
Veelgestelde vragen
Is 767061-4 RoHS-conform?
Nee, 767061-4 is niet RoHS-conform.
Wat is de levertijd voor 767061-4?
De standaard levertijd voor 767061-4 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Op voorraad: 0
MOQ voor niet-voorraadhoeveelheid:
6
9 Weken
kan verzenden
11-2-26
Prijs (USD)
Aantal
Prijs per eenheid
6
$142.26
12
$87.55
18
$69.30
24 +
$67.92
Klik voor offerte
Inloggen
om speciale prijzen te ontgrendelen