- Home ›
- Alle producten›
- 5767120-7
TE Connectivity / AMP Brand
5767120-7
MICT,495PLG,266,ASY,.025,AUPLT
Bekijk gegevensblad Accessoires Meld mij
RoHS-conform
Tube Verpakking
Conformiteitscertificaat
Beschrijving
+
MICT,495PLG,266,ASY,.025,AUPLT
Zoekwoorden: 57671207
SPECIFICATIES
+
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 5767120-7 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
5 |
| Contact Mating Area Plating Material: | Gold |
| Contact Base Material: | Copper Alloy |
| PCB Connector Assembly Type: | PCB Mount Header |
| Data Rate: | 10 Gb/s |
| Contact Shape & Form: | Dual Beam |
| Number of Power Positions: | 7 |
| Number of Positions: | 266 |
| Board-to-Board Configuration: | Parallel |
| UL Flammability Rating: | UL 94V-0 |
| Contact Mating Area Plating Material Finish: | Matte |
| PCB Contact Termination Area Plating Material Thickness: | 149.9997 – 249.9995 µin, 3.81 – 6.35 µm |
| UL Rating: | Listed |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Sealable: | No |
| Number of Signal Positions: | 266 |
| PCB Mount Orientation: | Vertical |
| Contact Current Rating (Max): | 11.5 A |
| Connector Mounting Type: | Board Mount |
| Impedance: | 50 Ω |
| Connector Height: | .484 in, 12.29 mm |
| PCB Mount Alignment: | With |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Layout: | Inline |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Columns: | 133 |
| Connector Length: | 4 in, 101.6 mm |
| Mating Alignment: | Without |
| Stack Height: | .85 in, 12.57 mm, 21.6 mm |
| Dielectric Withstanding Voltage (Max): | 500 VAC |
| PCB Mount Retention: | With |
| Circuit Application: | Signal |
| Mating Retention: | With |
| PCB Thickness (Recommended): | .8 in, 1.57 mm |
| Differential Signaling: | Yes |
| Stackable: | Yes |
| Contact Type: | Pin |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Packaging Quantity: | 5 |
| Rectangular Termination Post & Tail Width: | .021 in, .53 mm |
| Mating Entry Location: | Top |
| Contact Mating Area Plating Material Thickness: | 29.9212 µin, .76 µm |
| Insulation Resistance: | 2 MΩ |
| PCB Mount Alignment Type: | Locating Posts |
| Housing Material: | Matte |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Centerline (Pitch): | .025 in, .64 mm |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector System: | Board-to-Board |
| Operating Voltage: | 30 VAC, 7 VDC |
| Connector Width: | .208 in, 5.28 mm |
| Primary Product Color: | Black |
| Contact Mating Area Length: | .035 in, .89 mm |
| Approved Standards: | CSA 1195944 , UL E28476 |
| Agency/Standard: | CSA , UL |
| Packaging Type: | Box , Tube |
Tools/3D-modellen
+
Productgidsen
+
Veelgestelde vragen
Is 5767120-7 RoHS-conform?
Ja, 5767120-7 is RoHS-conform.
Wat is de levertijd voor 5767120-7?
De standaard levertijd voor 5767120-7 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Op voorraad: 0
9 Weken
kan verzenden
1-25-27
Prijs (USD)
Aantal
Prijs per eenheid
1
$130.95
5
$121.18
10
$115.99
20
$111.22
50
$108.26
100 +
$106.83
Klik voor offerte
Inloggen
om speciale prijzen te ontgrendelen