- Home ›
- Alle producten›
- 4-647050-0
TE Connectivity / AMP Brand
4-647050-0
10P MTA100 HDR ASSY F/L HITEMP
Bekijk gegevensblad Accessoires Meld mij
RoHS-conform
BAG Verpakking
Conformiteitscertificaat
Beschrijving
+
10P MTA100 HDR ASSY F/L HITEMP
Productkenmerken:
- Connector
- 10 Positions
- Connector Type = Header - Pin
- MTA-100 Product Line
- Wire-to-Board Application
Zoekwoorden: 46470500
SPECIFICATIES
+
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 4-647050-0 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
500 |
| Housing Material: | Nylon 4/6 |
| Contact Shape & Form: | Square |
| Contact Mating Area Plating Material: | Tin |
| Operating Voltage: | 250 VAC |
| Connector System: | Wire-to-Board |
| PCB Mount Orientation: | Vertical |
| PCB Mount Alignment: | Without |
| Contact Type: | Pin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Agency/Standard: | CSA , UL |
| Termination Post & Tail Length: | .135 in, 3.43 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Mating Retention Type: | Friction Lock |
| PCB Contact Termination Area Plating Material: | Tin |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.3 µm |
| Number of Positions: | 10 |
| Number of Rows: | 1 |
| Packaging Quantity: | 500 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Contact Base Material: | Copper Alloy |
| PCB Connector Assembly Type: | PCB Mount Header |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Sealable: | No |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material Finish: | Matte |
| PCB Mount Retention: | Without |
| Connector Height: | .34 in, 8.81 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Mating Retention: | With |
| Connector Mounting Type: | Board Mount |
| Contact Underplating Material: | Nickel |
| Contact Mating Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.3 µm |
| Contact Current Rating (Max): | 5 A |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| UL Flammability Rating: | UL 94V-0 |
| Panel Mount Feature: | Without |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Primary Product Color: | Black |
| Mating Alignment: | With |
| Packaging Type: | Bag , Box |
| Header Type: | Partially Shrouded |
| Mating Alignment Type: | Polarization |
Tools/3D-modellen
+
Productgidsen
+
Veelgestelde vragen
Is 4-647050-0 RoHS-conform?
Ja, 4-647050-0 is RoHS-conform.
Wat is de levertijd voor 4-647050-0?
De standaard levertijd voor 4-647050-0 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Op voorraad: 0
MOQ voor niet-voorraadhoeveelheid:
250
14 Weken
kan verzenden
2-10-27
Prijs (USD)
Aantal
Prijs per eenheid
250
$4.76
500
$2.93
750
$2.32
1.000 +
$2.27
Klik voor offerte
Inloggen
om speciale prijzen te ontgrendelen