- Home ›
- Alle producten›
- 3-644761-2
TE Connectivity / AMP Brand
3-644761-2
02P MTA156 HDR ASSY R/A F/L LF
Bekijk gegevensblad Accessoires Meld mij
RoHS-conform
BAG Verpakking
Conformiteitscertificaat
Beschrijving
+
02P MTA156 HDR ASSY R/A F/L LF
Zoekwoorden: 36447612
SPECIFICATIES
+
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:TE Connectivity / AMP Brand
-
Onderdeelnr.:3-644761-2
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standaardverpakking leverancier:
500 -
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:600 VAC
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Right Angle Bending Side:Front
-
Contact Underplating Material:Nickel
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Contact Current Rating (Max):7 A
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Retention:With
-
Centerline (Pitch):.156 in, 3.96 mm
-
Number of Rows:1
-
Packaging Quantity:500
-
Agency/Standard:CSA , UL
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Length:.4 in, 10.16 mm
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Number of Positions:2
-
PCB Mount Retention:Without
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
PCB Mount Alignment:Without
-
Connector Height:.525 in, 13.34 mm
-
Circuit Application:Power
-
Housing Material:Polyester - GF
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Mating Retention Type:Friction Lock
-
Connector Length:.47 in, 11.89 mm
-
Contact Base Material:Copper Alloy
-
Packaging Type:Bag , Box
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
Tools/3D-modellen
+
Productgidsen
+
Veelgestelde vragen
Is 3-644761-2 RoHS-conform?
Ja, 3-644761-2 is RoHS-conform.
Wat is de levertijd voor 3-644761-2?
De standaard levertijd voor 3-644761-2 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Op voorraad: 0
MOQ voor niet-voorraadhoeveelheid:
1250
16 Weken
kan verzenden
1-15-27
Prijs (USD)
Aantal
Prijs per eenheid
1.250
$1.859
2.500
$0.984
3.750
$0.692
5.000 +
$0.679
Klik voor offerte
Inloggen
om speciale prijzen te ontgrendelen