- Home ›
- Alle producten›
- 3-644633-5
TE Connectivity / AMP Brand
3-644633-5
05P MTA156 HDR ASSY R/A LF
Bekijk gegevensblad Accessoires Meld mij
RoHS-conform
BAG Verpakking
Conformiteitscertificaat
Beschrijving
+
05P MTA156 HDR ASSY R/A LF
Zoekwoorden: 36446335
SPECIFICATIES
+
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:TE Connectivity / AMP Brand
-
Onderdeelnr.:3-644633-5
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standaardverpakking leverancier:
250 -
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Finish:Bright
-
Agency/Standard:CSA , UL
-
PCB Contact Termination Area Plating Material Thickness:29.92 µin, .76 µm
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Number of Positions:5
-
Contact Shape & Form:Square
-
Connector Length:.775 in, 27.74 mm
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector System:Wire-to-Board
-
PCB Mount Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Height:.545 in, 13.84 mm
-
Number of Rows:1
-
Operating Voltage:600 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Right Angle Bending Side:Front
-
PCB Mount Alignment Type:Peg
-
Centerline (Pitch):.156 in, 3.96 mm
-
Housing Material:Polyester - GF
-
Contact Current Rating (Max):7 A
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Panel Mount Feature:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Polarized Lock
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Length:.45 in, 11.43 mm
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:250
-
Mating Retention:With
-
Contact Layout:Inline
-
Mating Alignment Type:Polarization
-
Packaging Type:Bag , Box
-
Header Type:Partially Shrouded
-
Mating Alignment:With
-
PCB Mount Retention Type:Pegs
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Natural
Tools/3D-modellen
+
Veelgestelde vragen
Is 3-644633-5 RoHS-conform?
Ja, 3-644633-5 is RoHS-conform.
Wat is de levertijd voor 3-644633-5?
De standaard levertijd voor 3-644633-5 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Op voorraad: 0
MOQ voor niet-voorraadhoeveelheid:
250
18 Weken
kan verzenden
1-21-27
Prijs (USD)
Aantal
Prijs per eenheid
250
$4.65
500
$2.86
750
$2.27
1.000 +
$2.22
Klik voor offerte
Inloggen
om speciale prijzen te ontgrendelen