- Home ›
- Alle producten›
- 292231-7
TE Connectivity / AMP Brand
292231-7
1.5 MINI CT SGL V SMT W/O BOSS
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:TE Connectivity / AMP Brand
-
Onderdeelnr.:292231-7
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standaardverpakking leverancier:
500 -
PCB Mount Alignment:Without
-
Housing Material:Nylon
-
Contact Current Rating (Max):2 A
-
Contact Mating Area Length:.095 in, 2.4 mm
-
Operating Temperature Range:-22 – 221 °C, -30 – 105 °F
-
PCB Mount Retention:Without
-
Contact Layout:Staggered
-
PCB Mount Orientation:Vertical
-
Assembly Process Feature:Pick and Place Cover
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Square
-
Connector Width:.185 in, 4.7 mm
-
Number of Rows:1
-
Sealable:No
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Thickness (Recommended):.031 in, .8 mm
-
Contact Base Material:Brass
-
Connector Height:.272 in, 6.9 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Mating Retention:With
-
Packaging Quantity:500
-
Centerline (Pitch):.059 in, 1.5 mm
-
Connector Length:.511 in, 13 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Number of Positions:7
-
Operating Voltage:50 VAC, 50 VDC
-
Header Type:Fully Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Agency/Standard:CSA , UL
-
Primary Product Color:Natural
-
Packaging Type:Box , Tape