- Home ›
- Alle producten›
- 284043-2
TE Connectivity / AMP Brand
284043-2
TERMI-BLOK VERTICAL PLUG STACK
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 284043-2 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
200 |
| Screw Material: | Brass |
| Packaging Method: | Box |
| Connector System: | Wire-to-Board |
| Contact Current Rating (Max): | 15 A |
| Stacking Configuration: | Side Stackable |
| Packaging Quantity: | 200 |
| Number of Positions: | 2 |
| Contact Mating Area Plating Material: | Tin |
| Wire Protection: | With |
| Housing Material: | PA 66 |
| Stacked Levels: | Without |
| Terminal Block Connector Type: | Plug |
| Screw Plating Material: | Nickel |
| Number of Rows: | 1 |
| Contact Base Material: | Phosphor Bronze |
| Centerline (Pitch): | .3 in, 7.62 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Green |
| Wire Entry Location: | Side |
| Operating Voltage: | 300 VAC |
| Thread Size: | M3 |
| Product Orientation: | Vertical |
| Wire Entry Angle: | 90° |