Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744056-8

3.96 EP HDR ASSY 8P R/A HT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 8P R/A HT
Search Keywords: 17440568
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1744056-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Base Material:
    Brass
  • Circuit Application:
    Power
  • Connector Length:
    1.247 in
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Contact Shape & Form:
    Square
  • Connector System:
    Wire-to-Board
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Retention:
    With
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Number of Positions:
    8
  • Connector Width:
    .613 in, 15.57 mm
  • Square Termination Post & Tail Dimension:
    .045 in, 1.14 mm
  • Mating Alignment:
    With
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Mating Square Post Dimension:
    .045 in, 1.14 mm
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Connector Height:
    .323 in, 8.21 mm
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Agency/Standard:
    UL
  • PCB Mount Orientation:
    Right Angle
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    118.11 µin, 3 µm
  • Contact Current Rating (Max):
    8 A
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector Contact Load Condition:
    Fully Loaded
  • Packaging Quantity:
    500
  • Contact Underplating Material Thickness:
    39.37 µin, 1 µm
  • Contact Mating Area Length:
    .339 in, 8.6 mm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Underplating Material:
    Nickel
  • Termination Post & Tail Length:
    .142 in, 3.6 mm
  • PCB Contact Termination Area Plating Material Thickness:
    118.11 µin, 3 µm
  • Contact Type:
    Pin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Retention Type:
    Latch
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Operating Voltage:
    250 VAC, 250 VDC
  • Primary Product Color:
    Black
  • Packaging Type:
    Tape & Reel
  • Header Type:
    Partially Shrouded
  • Approved Standards:
    UL E28476
  • Mating Alignment Type:
    Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744056-8 RoHS compliant?
Yes, 1744056-8 is RoHS compliant.
What is the lead time for 1744056-8?
The standard lead time for 1744056-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
750
$0.6064
1,500
$0.4548
2,250
$0.4245
3,000 +
$0.4160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!