- Home ›
- Alle producten›
- 1-640453-8
TE Connectivity / AMP Brand
1-640453-8
18P MTA100 HDR ASSY SQ R/A
Bekijk gegevensblad Accessoires Meld mij
RoHS-conform
BAG Verpakking
Conformiteitscertificaat
Beschrijving
+
18P MTA100 HDR ASSY SQ R/A
Zoekwoorden: 16404538
SPECIFICATIES
+
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 1-640453-8 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
1 |
| Termination Post & Tail Length: | .14 in, 3.56 mm |
| Contact Layout: | Inline |
| Contact Mating Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Contact Shape & Form: | Square |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Type: | Pin |
| Contact Mating Area Plating Material: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Operating Voltage: | 250 VAC |
| Circuit Application: | Signal |
| Connector Mounting Type: | Board Mount |
| Sealable: | No |
| Packaging Quantity: | 1 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Underplating Material: | Nickel |
| Centerline (Pitch): | .1 in, 2.54 mm |
| PCB Mount Alignment: | Without |
| Panel Mount Feature: | Without |
| PCB Mount Orientation: | Right Angle |
| Connector System: | Wire-to-Board |
| UL Flammability Rating: | UL 94V-0 |
| Connector Length: | 1.9 in, 48.26 mm |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Mount Retention: | Without |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Plating Material Finish: | Matte |
| Housing Material: | Polyester - GF |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Number of Positions: | 18 |
| Mating Alignment: | Without |
| Contact Base Material: | Copper Alloy |
| Mating Retention: | Without |
| Contact Current Rating (Max): | 5 A |
| PCB Contact Termination Area Plating Material: | Tin |
| Agency/Standard: | CSA , UL |
| Number of Rows: | 1 |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Header Type: | Unshrouded |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Type: | Package |
| Primary Product Color: | Natural |
| Approved Standards: | CSA LR7189 , UL E28476 |
Productgidsen
+
Veelgestelde vragen
Is 1-640453-8 RoHS-conform?
Ja, 1-640453-8 is RoHS-conform.
Wat is de levertijd voor 1-640453-8?
De standaard levertijd voor 1-640453-8 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Op voorraad: 0
MOQ voor niet-voorraadhoeveelheid:
250
13 Weken
kan verzenden
2-2-27
Prijs (USD)
Aantal
Prijs per eenheid
250
$1.113
500
$0.835
750
$0.779
1.000 +
$0.763
Klik voor offerte
Inloggen
om speciale prijzen te ontgrendelen