- Home ›
- Alle producten›
- Relais ›
- Solid-state ›
- Solid-state relais ›
- D2475-B
Sensata / Crydom
D2475-B
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 A - 4 Pins - ...
Bekijk gegevensblad Accessoires Meld mij
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Sensata / Crydom |
| Onderdeelnr.: | D2475-B |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
140 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 75(RMS) A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form B |
| Dimension: | 58.4 x 45.7 x 23 mm |