NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Heat Shrink Tubing - Woven Fabric - 2:1 - 0.787 " - 20 mm - Black - 1312 ft - 400 m.
202D132-3/42-0
Heat Shrink Boot - Shell Size 63 - 1.681" (42.70mm)/1.079" (27.41mm) Large, 1.681" (42.70mm)/0.370" (9.40mm) Smal ...
202A121-4/86-0
Heat Shrink Boot - Straight Lipped - 29.5 mm - Black - 138.7 mm.
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Heat Shrink Molded Boot ST Fluoropolymer Black
202F242-71-0
202D211-4/42-0
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black