Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
HSR412LS
Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 100 VDC Operating - Mosfet Output - Screws And Clamps Te ...
Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Ran ...
Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - ...
Relay SSR 50mA 3.25V DC-IN 1A 180V DC-OUT 6-Pin Metal Mini-DIP
Relay SSR 20mA 280V AC-IN 75A 480V AC-OUT 4-Pin
Solid State Relay 9mA 24V DC-IN 48V DC-OUT
CM079-M118
Relay SSR DC-IN 3A 240V AC-OUT 4-Pin