Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
AC/AC Wall Plug-in Transformer - 120V 60Hz Input - 14V 770mA Output.
AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC C320-C14 Inlet
AC/DC Adapter - 0.75 Watts: 7.5V @ 0.1A - NA Input Blades
AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - NA Input Blades - Lvl V
Plug-In Adapter Single-OUT 24V 1.7A 40.8W Medical
AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades - Lvl V
AC/DC Adapter - Wall Mount - 14.4 Watts: 24V @ 0.6A - NA Input Blades
Transformer - Wall Mount - 6.4 Watts: 16VAC @ 0.4A - FOR INDUSTRIAL & COMMERCIAL USE ONLY
AC/DC Adapter - Wall Mount - 35.91 Watts: 13.5V @ 2.66A - NA Input Blades - Lvl V
Adapter - WP - 120V - US - 2P - 5V 2000 mA - 5.5x2.5x9.5 mm 90° plug - 10-03166 cable - C+ - Level VI