Schneider’s purpose is to create Impact by empowering all to make the most of our energy and resources, bridging progress and sustainability. At Schneider, we call this Life Is On.
POE PWR OVER ETHERNET EP13 CORE
Power Transformers 50\60 Hz, Laminated Transformer
Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated
transformer - potential
transformer - line isolation - step up/plug in
Single Phase Transformers
Acme Electric Ict .750Kva 240X480 - 24 F2
Manual, 1 Deck, Open Construction, 1Ø, 240V, 35A
Helaguard Non-metallic IP68 Fitting, M32 Thread, 0.75" Dia, Black
Current Sense Transformer - 20A - 500uH