Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Audio Transformer 1500VAC 4Term. PC Pin Thru-Hole
Audio Transformer 1.58:1 1000Vrms 168Ohm Prim. DCR 92Ohm Sec. DCR 5Term. PC Pin Thru-Hole
3W Audio Transformer. Line to Voice Coil. Primary Impedance 45/50. Secondary Impedance 6-8/3-4
Audio Transformer 35Ohm Prim. DCR 0.27Ohm Sec. DCR Wire Lead
Audio Transformer 1:1 1500Vrms 85Ohm Prim. DCR 110Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Audio Transformer 25:1 1000Vrms 796Ohm Prim. DCR 2.9Ohm Sec. DCR 5Term. PC Pin Thru-Hole
transformer - tube guitar amp - output
Audio Xfmr, HiFi - Line/2 Lines\Xstrs - 600/150-2X600/150 - 1.4:1:1 - 40-15,000
Audio Transformer 8 Terminal Solder Lug Flange Mount
transformer - audio, chassis mount