onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Audio Transformer 1:1 1000Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6Term. PC Pin Thru-Hole
T1/CEPT/ISDN-PRI TRANSFORMERS DUAL SURFACE MOUNT, 1500VRMS, EXTENDED AND STANDARD TEMPERATURE RANGE
Audio Transformers/Signal Transformers 1000Base-T
Audio Transformer 3.16:1 1000Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Audio Transformer 1:1.42 1000Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Audio Transformer - 22.3CT:1 1000Vrms - 186Ohm Prim. DCR - 0.8Ohm Sec. DCR - 5Term. - PC Pin Thru-Hole.
Audio Transformer 4.48:1:1 1000Vrms 1.05KOhm Prim. DCR 146Ohm/168Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Audio Transformer 15Ohm Prim. DCR 2Term. PC Pin Thru-Hole
Audio Transformer 4.4:1 1000Vrms 145Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole