Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
The EMC2101-R-ACZL-TR is an SMBus 2.0 compliant fan controller with integrated internal and external temperature ...
Fan Control With 1°C Accurate Temperature Monitoring - -64°C to 127°C - ±3°C(Max) - 2-Wire SMBus Output - 3 to 3. ...
PWM Fan Controller
PWM Fan Speed Controllers With Minimum Fan Speed
Brushless DC Fan Controller