Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Serial I/O Controller - 1 Channel(s) - 0.125MBps - CMOS - PDSO20
High Speed USB 2.0 Switch with ESD Protection - 10-Pin QFN - Tape&Reel
Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 1.8V/3.3V - 64-Pin TQFP - Tray
USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 16-Pin QFN - Tube
Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - -40° to 85°C - 36-Pin VQFN - Tr ...
Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
I/O Controller 169-Pin LFBGA Tray
High Speed Hub Controller for Portable Applications - USB 2.0 - 3.3V/5V - 32-Pin SQFN - Tray
Capacitive Touch - Buttons Type - With Proximity Detection - Up to 2 Number of Inputs - Up to 2 LED Driver Channe ...