Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Network Switch - 16 Ports - IP30 - RJ45 - 9 to 32VDC Input - 10/100 Mbps - DIN Rail.
Ethernet Switch 5-Port 100Mbps Carton
24 PORT MANAGED POE SWITCH 1GB
Managed Switch 2000 - 8 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A
Ethernet Switch - 16 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - au ...
EcoLine Unmanaged Fast Ethernet Network Switch - 24-Port - 4.8Gbps - 24VDC - DIN Rail Mount.
5-PORT Enhanced Ethernet Switch, 24VDC, 700 Mbps Capacity, 70MA, Ieee 802.3 10BASE-T, 100BASE-TX
Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides eight RJ45 ports at 10/100 Mbps - 16 ...
Ethernet Switch 16-Port 100Mbps
Managed Switch 2000 - 4 RJ45 ports 10/100/1000 Mbps - 2 SFP ports 100/1000 Mbps - 2 Combo ports 10/100/1000 Mbps ...