onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Industrial Ethernet Switch - 8 Ports - 10/100/1000 Mbps - RJ45 - 9 to 32V Input - IP30 - DIN Rail Mount.
Ethernet Switch 6-Port 100Mbps
USB and Industrial Ethernet Connection, 16 Inputs / 4 Outputs, 4 Configurable I/O, Pluggable
Ethernet Switch 8-Port 100Mbps
Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data ...
Managed Ethernet switch with eight RJ45 ports at 10/100 Mbps and operating temperature of -40°C ... +75°C
Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides eight RJ45 ports at 10/100 Mbps - 16 ...
Fieldbus Coupler EtherNet/IP - 4th generation - ECO
1286920000 - Weidmuller 1286920000 Industrial Ethernet Active IE-SW-BL06T-2TX-4POE
Managed Switch 2000 - 6 RJ45 ports 10/100 Mbps - 2 SC single mode 100 Mbps - degree of protection: IP20 - PROFINE ...