NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
U-Remote I/O fieldbus coupler, IP20, Ethernet, EtherNet/IP
The EM-ETH-GATEWAY-IFS is a data interface gateway that connects up to 32 INTERFACE system devices to a higher-le ...
Bluetooth/Ethernet wireless module - 2.1+EDR/4.0 - PAN P2P - internal antenna - IP65 - 9 V DC ... 30 V DC - M12 c ...
Network Switch - Unmanaged - Gigabit Ethernet - 5x RJ45 Ports - IP30 - 70 mm x 95 mm x 26.1 mm - DIN Rail Mount.
The NRGC-EIP is an NRG controller that provides an EtherNet/IP communication interface for connecting up to 32 so ...
Ethernet Switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - aut ...
Combined Ethernet wireless module with Bluetooth and Wi-Fi - internal antenna - Wi-Fi: AP and client - 2.4 and 5 ...
Unmanaged IE switch, 8x 10/100 Mbit/s RJ45 Ports Switch
DIRECT-LINK SW1000 SOFTWARE PACKAGE
Communication module