NEUTRIK®, a brand of the Neutrik Group, is the recognized leader in connectivity solutions for the professional audio, video, lighting, and broadcast markets. In addition to its famous screwless XLR cable connectors, NEUTRIK is the inventor of the powerCON®, etherCON®, speakON®, opticalCON®, combo 1/4" XLR chassis connectors, the D-size flange, rearTWIST® BNC connectors, and dozens of other inn
4 FLAT FIBER WASHER
Insulated Washer - 3/8" OD - 9/64" ID - 3/32" Thickness - 1/32" Height - 1/4" Diameter - #6 Screw Clear.
Washers Shoulder Nylon 6/6 3.6mm 7.9mm 2.38mm 6 Screw Size
Washers Flat Fiber - 3.18mm - 6.35mm - 1.57mm - 4 Screw Size.
Washer Internal Tooth 41.28mm-OD Steel Galvanized
#6 .62THK FLAT NYLON WASHER
#6 Extruded Fiber Washer.
Washer - Flat - Fiber - 0.093in Inside Diameter - 0.25in Outside Diameter - 0.031in Thickness - #2 Screw Size.
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 10.1 mm (0.399 in) - Base Height 2.4 mm (0.093 in) - ...
#3/8 FLAT STEEL WASHER