Bekijk Littelfuse Commercial Vehicle Products Producten
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Co ...
Fan Mount - Rubber - 30 Shore A - Maximum Operating Temperature 50 °C (122 °F)
Black UL94 HB Nylon Truss Tough Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.2 mm (0.193 - 0.205 in) Co ...
Natural Nylon Push-Rivet,4.8 mm Hole Dia, 4.0 mm-7.1 mm Panel
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Co ...
KEY RIVET, BOX CONN
Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible P ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Co ...
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 ...