Bekijk Littelfuse Commercial Vehicle Products Producten
Drive Fastener Push-In Rivet - 0.551 in (14.0 mm) Anchor Length - 0.154 in (3.9 mm) Compatible Hole Diameter - 0. ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Co ...
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 mm
Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Comp ...
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 ...
Blind Rivet
Natural Nylon Snap-Lock Pins Push-In Rivet - Type 4 - Compatible Hole Diameter 3.2 mm (0.125 in) - Compatible P ...