onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Anti-Vandal Pushbutton - 2A - 36VDC - OFF-(ON) - SPST - IP65 - Stainless Steel Housing/Actuator - Blue Ring Illum ...
AV19 DPM 3A MOVING RING R&B 12V
AVH22 FLT SS LK RNG GRN 12V16A
AVH19 FLT SS LK RNG R&G 24V26A
Illuminated pushbutton Ø 16 mm silver contact - Momentary - 240 V - 12 V AC/DC - 1 C - Soldering terminal - 2.8 x ...
14SP-L1-03-Y 200 PC T&R
Actuator - Ø 22.3 mm - Round - Plastic - Plug-in terminal - 2.8 x 0.5 mm - IP40
Actuator - Ø 30.5 mm - Ø 35 mm - non illuminative - Black - long - Round - Nature - Aluminium - anodised
Actuator - 30 mm x 30 mm - Flush - Non illuminated - Black - Plastic - opaque - Square - Black - Plastic - Mainta ...
Vandal Proof Switch - MP22 Series - SPDT - Latching - Ring Illumination - Blue - 12V - AL alloy Black - IP65