- Home ›
- Alle producten›
- Overig ›
- Elektronica ›
- Componenten ›
- 7-87522-2
TE Connectivity / AMP Brand
7-87522-2
The 7-87522-2 is a MOD IV series crimp snap-in receptacle contact designed for wire-to-board applications.
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 7-87522-2 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Rolverpakking:
|
12500 |
| Crimp Area Plating Thickness: | 100 – 200 µin |
| Contact Transmits (Typical): | Signal (Data)/Power |
| Wire Insulation Support: | With |
| Contact Mating Area Plating Thickness: | 30 µin |
| Packaging Quantity: | 12500 |
| Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Material Finish: | Matte |
| Wire Contact Termination Area Plating Material: | Nickel , Tin |
| Wire Size: | 30 – 26 AWG, .05 – .12 mm² |
| Wire/Cable Type: | Discrete Wire |
| Insulation Diameter: | .055 in, 1.4 mm |
| Contact Type: | Socket |
| Packaging Method: | Reel |
| Product Type: | Contact |
| Termination Method to Wire & Cable: | Crimp |
| Contact Mating Area Plating Material: | Gold |