- Home ›
- Alle producten›
- 644511-3
4-644511-3 TE Connectivity / AMP Brand
TE Connectivity / AMP Brand
Op voorraad: 22.400
Minimumbestelling: 2.800
Product bekijkenTE Connectivity / AMP Brand
644511-3
03P MTA100 CONN ASSY ON TAPE
Bekijk gegevensblad Accessoires
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 644511-3 |
| Meeteenheid: | Per Stuk |
| RoHS: | Nee |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Rolverpakking:
|
2800 |
| Wire/Cable Size: | 22 AWG, .3 – .4 mm² |
| Mating Alignment: | With |
| Contact Layout: | Inline |
| Comment: | 2 & 3 Position MTA-100 Posted Connectors can not mate with MTA-100 Connectors with polarizing tabs |
| Contact Base Material: | Copper Alloy |
| Packaging Quantity: | 2800 |
| For Use With: | MTA .100 Header Assembly & IDC Posted Connectors |
| Number of Rows: | 1 |
| Connector Style: | Receptacle |
| Mating Retention: | With |
| Connector Design: | Closed End |
| Mating Retention Type: | Locking Ramp |
| Contact Retention: | With |
| Length: | .3 in, 7.62 mm |
| Housing Material: | Nylon |
| CSA File Number: | LR7189 |
| Insulation Diameter: | .06 in, 1.52 mm |
| Product Type: | Connector |
| Mating Alignment Type: | Polarizing Tab |
| Connector Type: | Connector Assembly |
| Contact Retention Type: | Locking Lance |
| PCB Mount Retention: | Without |
| Housing Style: | Standard |
| Housing Color: | White |
| Contact Current Rating (Max): | 5 A |
| Wire/Cable Type: | Discrete Wire , Stranded |
| Panel Mount Feature: | Without |
| Contact Termination Area Plating Material: | Tin-Lead |
| Strain Relief: | With |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| UL File Number: | E28476 |
| Contact Termination Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| UL Rating: | Recognized |
| CSA Rating: | Certified |
| Operating Voltage: | 250 VAC |
| Contact Mating Area Plating Material Finish: | Bright |
| Connector System: | Wire-to-Board |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Height: | .275 in, 6.99 mm |
| Packaging Method: | Reel |
| Contact Mating Area Plating Material: | Tin-Lead |
| Sealable: | No |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90 ° |
| Number of Positions: | 3 |
| Contact Transmits (Typical): | Power |
| UL Flammability Rating: | UL 94V-2 |
| Termination Method to Wire & Cable: | IDC |
| Agency/Standard: | CSA , UL |
| Contact Mating Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Backwall/Post Interruptions: | Without |
| Contact Type: | Socket |
| Contact Termination Area Plating Material Finish: | Bright |
-
- Artikel uitgefaseerd