- Home ›
- Alle producten›
- 641209-7
Beschikbare vervangingen
RoHS-equivalent
TE Connectivity / AMP Brand
641209-7
07P MTA156 HDR ASSY FL ST 30AU
Bekijk gegevensblad Accessoires
Niet RoHS-conform
Uitgefaseerd en vervangen
Conformiteitscertificaat
Beschrijving
+
07P MTA156 HDR ASSY FL ST 30AU
Productkenmerken:
- MTA-156 Connectors
- Number of Positions = 7
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Zoekwoorden: 6412097
SPECIFICATIES
+
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 641209-7 |
| Meeteenheid: | Per Stuk |
| RoHS: | Nee |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
2500 |
| Packaging Quantity: | 2500 |
| PCB Mounting Style: | Through Hole |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Termination Method to PC Board: | Through Hole - Solder |
| UL File Number: | E28476 |
| Connector System: | Wire-to-Board |
| Housing Color: | Natural |
| Housing Style: | Friction Lock |
| Contact Mating Area Plating Material Finish: | Bright |
| Tail Length: | .125 in, 3.18 mm |
| Contact Shape: | Round |
| Contact Current Rating (Max): | 7 A |
| PCB Contact Termination Area Plating Material Finish: | Bright |
| Connector Style: | Plug |
| UL Rating: | Recognized |
| Contact Layout: | Inline |
| Packaging Method: | Package |
| Agency/Standard: | CSA , UL |
| Operating Voltage: | 600 VAC |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Panel Mount Feature: | Without |
| Backwall/Post Interruptions: | Without |
| Length: | 1.248 in, 31.7 mm |
| CSA Rating: | Certified |
| PCB Contact Termination Area Plating Thickness: | 150 – 350 µin, 3.81 – 8.89 µm |
| Mating Alignment: | Without |
| Underplate Material Thickness: | 1.27 µm , 50 µin |
| Mating Post Length: | .4 in, 10.16 mm |
| Mating Retention Type: | Friction Lock |
| Height: | .425 in, 10.8 mm |
| Housing Material: | Polyester - GF |
| Product Type: | Connector |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Termination Method to Wire & Cable: | Solder |
| Circuit Application: | Power |
| For Use With: | MTA .156 Connector Assembly or SL .156 Connector Assembly |
| Connector Mounting Type: | Board Mount |
| Number of Positions: | 7 |
| Number of Rows: | 1 |
| Centerline (Pitch): | .156 in, 3.96 mm |
| PCB Mount Orientation: | Vertical |
| CSA File Number: | LR7189 |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Contact Mating Area Plating Material: | Gold |
| Contact Underplating Material: | Nickel |
| Contact Retention: | Without |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Mount Alignment: | Without |
| Contact Type: | Pin |
| Sealable: | No |
| Contact Base Material: | Copper Alloy |
| Mating Retention: | With |
| Connector Type: | Header |
| Header Type: | Unshrouded |
| Strain Relief: | Without |
| UL Flammability Rating: | UL 94V-0 |
Productgidsen
+
Veelgestelde vragen
Is 641209-7 uitgefaseerd?
Ja, 641209-7 van Te Connectivity / Amp Brand is uitgefaseerd. OnlineComponents.com is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is 641209-7 RoHS-conform?
Nee, 641209-7 is niet RoHS-conform.
Wat is de levertijd voor 641209-7?
De standaard levertijd voor 641209-7 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
-
- Artikel uitgefaseerd
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.