- Home ›
- Alle producten›
- 1-641435-5
Beschikbare vervangingen
RoHS-equivalent
TE Connectivity / AMP Brand
1-641435-5
15P MTA156 CONN ASSY ORNG
Bekijk gegevensblad Accessoires
Niet RoHS-conform
Uitgefaseerd en vervangen
Conformiteitscertificaat
Beschrijving
+
15P MTA156 CONN ASSY ORNG
Productkenmerken:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 15
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Zoekwoorden: 16414355
SPECIFICATIES
+
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 1-641435-5 |
| Meeteenheid: | Per Stuk |
| RoHS: | Nee |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
500 |
| PCB Mount Retention: | Without |
| Contact Termination Area Plating Material Finish: | Bright |
| Housing Color: | White |
| Termination Method to Wire & Cable: | IDC |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Panel Mount Feature: | Without |
| Insulation Diameter: | .095 in, 2.41 mm |
| Contact Base Material: | Copper Alloy |
| UL Flammability Rating: | UL 94V-2 |
| Number of Rows: | 1 |
| Operating Voltage: | 600 VAC |
| Connector System: | Wire-to-Wire |
| Contact Retention: | With |
| UL Rating: | Recognized |
| Length: | 63.4 mm |
| Contact Mating Area Plating Material: | Tin-Lead |
| Connector Design: | Closed End |
| Wire/Cable Type: | Discrete Wire , Stranded |
| Mating Alignment Type: | Polarization |
| Contact Termination Area Plating Material: | Tin-Lead |
| Packaging Quantity: | 500 |
| Underplate Material Thickness: | 1.27 µm , 50 µin |
| Contact Retention Type: | Locking Lance |
| Connector Type: | Connector Assembly |
| Backwall/Post Interruptions: | Without |
| Product Type: | Connector |
| Connector Style: | Plug |
| For Use With: | MTA .156 Connector Assembly |
| Number of Positions: | 15 |
| Contact Transmits (Typical): | Power |
| Contact Type: | Pin |
| Mating Retention Type: | Latch |
| Contact Mating Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| PCB Mount Alignment: | Without |
| Strain Relief: | With |
| Contact Layout: | Inline |
| Mating Alignment: | With |
| Contact Current Rating (Max): | 7 A |
| Height: | 12.37 mm |
| Wire/Cable Size: | 18 AWG, .8 – .9 mm² |
| UL File Number: | E28476 |
| Housing Material: | Nylon - GF |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| CSA File Number: | LR7189 |
| Sealable: | No |
| Cable Exit Angle: | 90 ° |
| Agency/Standard: | CSA , UL |
| Comment: | MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors. , Stripe may run down between ribs |
| Underplate Material: | Nickel |
| Pick and Place Cover: | Without |
| Mating Retention: | With |
| Contact Mating Area Plating Material Finish: | Bright |
| Packaging Method: | Package |
| Contact Termination Area Plating Thickness: | 80 µin, 2.03 µm |
| CSA Rating: | Certified |
Productgidsen
+
Veelgestelde vragen
Is 1-641435-5 uitgefaseerd?
Ja, 1-641435-5 van Te Connectivity / Amp Brand is uitgefaseerd. OnlineComponents.com is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is 1-641435-5 RoHS-conform?
Nee, 1-641435-5 is niet RoHS-conform.
Wat is de levertijd voor 1-641435-5?
De standaard levertijd voor 1-641435-5 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
-
- Artikel uitgefaseerd
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Accessoires