- Home ›
- Alle producten›
- 121145-3029
ITT CANNON
121145-3029
Circular Connector - Straight Plug - Contact Arrangement: 32-1 - Sockets - Bayonet Coupling
Bekijk gegevensblad Accessoires Meld mij
RoHS-conform
Conformiteitscertificaat
Beschrijving
+
Circular Connector - Straight Plug - Contact Arrangement: 32-1 - Sockets - Bayonet Coupling
Zoekwoorden: 1211453029
SPECIFICATIES
+
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:ITT CANNON
-
Onderdeelnr.:121145-3029
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
COO:PL
-
Standaardverpakking leverancier:
1 -
Shell Size:32
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Gender:Socket
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Air And Creepage Paths (Min):2,8 mm
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Resistance (Size 500/0):0,2 mΩ
-
Contact Arrangement:32-1
-
Wire Stripping (Size 500/0):13,7 mm
-
Contact Type:Metric Crimp
-
Insulator And Grommet Material:CR-Elastomere
-
Shell Material:Aluminium alloy
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contact Plating:Hard silver
-
Coupling Torque:Closing: 19 Nm max / Opening: 1,03 Nm min
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Contact Material:Copper Alloy
-
Sep# Force Per Contact (Size 500/0):8,5 N
-
Contact Retention (Size 25/12):55 N
-
Bayonet:Connector with bayonet coupling
-
Test Voltage:2500 Vrms
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Wire Cross Section:50 mm² (Size 500), 2,0-3,0 mm² (Size 25)
-
Shell Style:Plug, straight
-
Shielding:No
-
Contact Rating At +20 °c (68 °f) (Size 500/0):245 A
-
Salt Spray Resistance:500 hours salt spray resistant
-
Number of Contacts:2 contacts size 500, 3 contacts size 25
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Resistance (Size 25/12):3 mΩ
-
Contact Retention (Size 500/0):95 N
-
Mating Cycles:500 min
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Endbell Style:Connector with spring washer, endbell with cable clamp and bushing
-
Wire Stripping (Size 25/12):6,2 mm
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
Productgidsen
+
Veelgestelde vragen
Is 121145-3029 RoHS-conform?
Ja, 121145-3029 is RoHS-conform.
Wat is de levertijd voor 121145-3029?
De standaard levertijd voor 121145-3029 is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit OnlineComponents.com.
Prijsgarantie
We’ll meet or beat any authorized competitor’s published price for this part.
Op voorraad: 0
MOQ voor niet-voorraadhoeveelheid:
25
17 Weken
kan verzenden
12-28-26
Prijs (USD)
Aantal
Prijs per eenheid
25
$402.17
50
$205.41
75
$139.82
100 +
$137.03
Klik voor offerte
Inloggen
om speciale prijzen te ontgrendelen