- Home ›
- Alle producten›
- 065055-0002-MS
ITT CANNON
065055-0002-MS
The MS3120F10-6S is a MIL-C-26482 Series I wall mounting receptacle with a grommet seal, strain relief, and 6 size 20 socket c ...
Bekijk gegevensblad Accessoires Meld mij
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:ITT CANNON
-
Onderdeelnr.:065055-0002-MS
-
Alias/ook bekend als:MS3120F10-6S
-
Meeteenheid:Per Stuk
-
RoHS:Nee
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Standaardverpakking leverancier:
1 -
Type:Miniature Circular
-
Termination Method:Crimp
-
Number of Ports:1
-
Maximum Voltage Rating:850,600 VDC|VAC
-
Family:MS
-
Contact Material:Copper Alloy
-
Number of Terminals:6
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Contact Gender:SKT
-
Shell Size / Insert Arrangement:10-6
-
Contact Arrangement:10-6
-
Maximum Current Rating:7.5 A
-
Body Orientation:Straight
-
Number of Contacts:6 contacts size 20
-
Mounting:Wall Mount
-
Gender:Socket
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Dimension:48.82 x 24.23 x 24.23 mm
-
Contact Type:Crimp Contacts
-
Shell Material:Aluminium alloy
-
Strain Relief:Yes
-
Contacts Classification:6Signal
-
Mating Style:Bayonet Lock
-
Shell Plating:Olive drab chromate over cadmium plating
-
Shell Size:10
-
Shell Material/Plating:Aluminum Alloy/Conductive Chromate Over Cadmium
-
Ingress Protection:IP67
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Mating Cycles:500 min
-
Insulator Resistance:≈5000 MOhm
-
Contacts Installed:not assembled, packed separately
-
Endbell Style:Grommet seal with strain relief
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Insulator And Grommet Material:Polychloroprene
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Shell Style:Wall mounting receptacle
-
Test Voltage:1500 Vrms
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Rating Awg20:7,5 A
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2