- Home ›
- Alle producten›
- Draad en kabel ›
- Kabelbeheer ›
- Kabelbinders ›
- SST4S-C
Panduit
SST4S-C
Sta-Strap® cable tie, releasable, standard cross section, 15.0" (381mm) length, nylon 6.6, natural, standard package.
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:Panduit
-
Onderdeelnr.:SST4S-C
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
COO:MY
-
ECCN:EAR99
-
Standaardverpakking leverancier:
100 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C