- Home ›
- Alle producten›
- Gereedschap en benodigdheden ›
- Overig ›
- Diverse producten ›
- PUM-049-M30
Panduit
PUM-049-M30
The fir tree push mount is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabi ...
Bekijk gegevensblad Accessoires Meld mij
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Panduit |
| Onderdeelnr.: | PUM-049-M30 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 3926909990 |
| COO: | CR |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
1000 |