Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

APD-2BP19S

Wire-to-Wire Receptacle, 19-way, Grey

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire-to-Wire Receptacle, 19-way, Grey
Search Keywords: APD2BP19S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    APD-2BP19S
  • Alias/AKA:
    121583-0136
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Series:
    APD 19-way
  • Sealing Material:
    FKM
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 2 - grey (RAL 7036)
  • Temperature Range:
    -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
  • Humidity Range:
    up to 95 %
  • Sealing:
    IP 67 (DIN EN 60529)
  • Durability Rating:
    50 Mating Cycles
  • Housing Material:
    PBT GF
  • Insulator Resistance:
    10 MΩ min.
  • Industrial Climate:
    SO2, 0,67 %
  • Coupling Nut Material:
    PA 46 GF
  • Operating Voltage:
    48 VDC
  • Static Load:
    250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
  • Contact Resistance:
    5 mΩ max
  • Operating Current:
    see derating curve (catalog)
  • Vibration Resistance:
    Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
  • Dynamic Impact:
    Free fall with cable (EN 61984 Sec. A9, height 1m)
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
  • Voltage Proof:
    1000 VAC, 60 seconds
  • Gender:
    Pin
  • Connector Type:
    Plug
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Coupling Torque:
    3.5 Nm max
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APD-2BP19S RoHS compliant?
Yes, APD-2BP19S is RoHS compliant.
What is the lead time for APD-2BP19S?
The standard lead time for APD-2BP19S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$39.12
60
$30.97
80 +
$30.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!