- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Basis-/momentschakelaars ›
- BZ-2RW80-A2
Honeywell
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuator, Silver Con ...
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:Honeywell
-
Onderdeelnr.:BZ-2RW80-A2
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Standaardverpakking leverancier:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Straight Lever
-
Contact Rating @ Voltage:15@480VAC A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:0.7 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A