- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Eindschakelaars ›
- BXA3K
Honeywell
BXA3K
MICRO SWITCH™ Hazardous Location Switches: BX Series Hazardous Area Limit Switch, Non Plug-in, Side Rotary Momentary, 1NC 1NO ...
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- UL, CSA and European approvals
- Sealing - applicable portions of IP67 and NEMA 1, 3, 4, 6, 7, 9, and 13
- Diverse conduit selection for wide range of applications
- Compatible with LSX
- Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
- Variety of heads and non-sparking actuators
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- Internal grounding screw
- Control valves and actuators
- Offshore drilling
- Grain elevators
- Petrochemical plants
- Chemical plants
- Waste treatment
- Paint booths
- Mining conveyors
- Pulp and paper coating
- Hazardous waste handling
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:Honeywell
-
Onderdeelnr.:BXA3K
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Standaardverpakking leverancier:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:76.2 x 72.9 x 146.05 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 7, 9, 13
-
Body Orientation:Right Angle