- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Eindschakelaars ›
- 914CE31-AQ
Honeywell
914CE31-AQ
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Connector Automotive
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Honeywell |
| Onderdeelnr.: | 914CE31-AQ |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536509055 |
| COO: | GB |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
1 |
| Type: | Miniature |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 22.24 N |
| Dimension: | 40.01 x 16 x 73 mm |
| Maximum Current Rating: | 5@250VAC A |
| Terminal Type: | Connector |
| NEMA Standard as Enclosure Rating: | 1, 2, 3, 3R, 4, 6, 6P, 12, 13 |
| Body Orientation: | Straight |