- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Tuimelschakelaars ›
- 4TL1-7
Honeywell
4TL1-7
The 4TL1-7 is a 4-pole, 3-position toggle switch with momentary action in the two ON positions and a center OFF position.
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Honeywell |
| Onderdeelnr.: | 4TL1-7 |
| Alias/ook bekend als: | MS24525-27 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 85365009 |
| COO: | US |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
1 |
| Pole Throw Configuration: | 4P2T (4PDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 372.85 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 33.5mm x 41.6mm x 63.47mm |
| Operating Temperature: | -65 to 71 °C |