- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Basis-/momentschakelaars ›
- 311SM6-T
Honeywell
311SM6-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Roller Lever Actuator, ...
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Long operating life
- Slightly larger than the micro switch SX series
- Elongated mounting hole for easier, more accurate mounting
- Long mechanical life up to 10,000,000 cycles
- Ampere rating: 5 A
- Maximum pre-travel: 2.16 mm
- Minimum over-travel: 0.46 mm
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Honeywell |
| Onderdeelnr.: | 311SM6-T |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536500090 |
| COO: | MX |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
10 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Roller Lever |
| Contact Rating @ Voltage: | 5 A |
| Maximum Movement Differential: | 0.48 mm |
| Operating Force: | 0.39 N |
| Termination Style: | Solder |
| Dimension: | 23.45mm x 6.4mm x 16.9 mm |
| Body Orientation: | Straight |