Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin Plunger, 25 g [0.88 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA