Advantech is a global manufacturer of industrial computing, IIoT, and automation hardware with a long history of supporting customers in demanding industrial environments. Their portfolio includes rugged, standard hardware platforms that help customers enable machine connectivity, edge computing, data acquisition, visuali
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, ENEC 5 A 250 Vac, Additional ENEC Coverage @ 2 A Inductive 250 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC