ABRACON is an industry leader in passive components, providing frequency control & timing devices, RF & antenna products, and inductor & connectivity solutions through a global distribution network. With service, quality, and technical expertise at the company’s core, Abracon enables innovative, connected IoT
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA