Bekijk Littelfuse Commercial Vehicle Products Producten
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15 A 125, 250, or 277 Vac, 25 mm [0.983 in] Curved Tip Lever Actuator, 130 g [4.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Normally Open and Normally Closed Terminal Blades Formed Up 45°, UL, CSA